
VIPER012LSTR | |
|---|---|
DigiKey Part Number | 497-16573-2-ND - Tape & Reel (TR) 497-16573-1-ND - Cut Tape (CT) 497-16573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER012LSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER012LSTR Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 7 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.59200 | ¥75.92 |
| 25 | ¥6.86760 | ¥171.69 |
| 100 | ¥6.07600 | ¥607.60 |
| 250 | ¥5.69736 | ¥1,424.34 |
| 500 | ¥5.46944 | ¥2,734.72 |
| 1,000 | ¥5.36872 | ¥5,368.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.08357 | ¥12,708.92 |
| 5,000 | ¥4.96420 | ¥24,821.00 |
| 7,500 | ¥4.90437 | ¥36,782.78 |
| 12,500 | ¥4.83812 | ¥60,476.50 |

