
VIPER011LS | |
|---|---|
DigiKey Part Number | 497-17266-ND |
Manufacturer | |
Manufacturer Product Number | VIPER011LS |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER011LS Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Packaging Tube | Power (Watts) 7 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER012LSTR | STMicroelectronics | 4,164 | 497-16573-1-ND | ¥10.50000 | Parametric Equivalent |
| VIPER013LSTR | STMicroelectronics | 372 | 497-VIPER013LSTRCT-ND | ¥16.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.29000 | ¥132.90 |
| 25 | ¥12.11720 | ¥302.93 |
| 100 | ¥10.82710 | ¥1,082.71 |
| 300 | ¥10.10650 | ¥3,031.95 |
| 500 | ¥9.84014 | ¥4,920.07 |
| 1,000 | ¥9.53464 | ¥9,534.64 |
| 2,500 | ¥9.21228 | ¥23,030.70 |
| 5,000 | ¥9.01793 | ¥45,089.65 |

