
LM4040B33FTA | |
|---|---|
DigiKey Part Number | 31-LM4040B33FTATR-ND - Tape & Reel (TR) 31-LM4040B33FTACT-ND - Cut Tape (CT) 31-LM4040B33FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B33FTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.53200 | ¥45.32 |
| 25 | ¥4.07840 | ¥101.96 |
| 100 | ¥3.57490 | ¥357.49 |
| 250 | ¥3.33424 | ¥833.56 |
| 500 | ¥3.18952 | ¥1,594.76 |
| 1,000 | ¥3.07028 | ¥3,070.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.92303 | ¥8,769.09 |
| 6,000 | ¥2.85098 | ¥17,105.88 |
| 9,000 | ¥2.81489 | ¥25,334.01 |
| 15,000 | ¥2.77490 | ¥41,623.50 |
| 21,000 | ¥2.75153 | ¥57,782.13 |
| 30,000 | ¥2.72907 | ¥81,872.10 |






