AP7370-50W5-7 | ||
---|---|---|
DigiKey Part Number | AP7370-50W5-7DITR-ND - Tape & Reel (TR) AP7370-50W5-7DICT-ND - Cut Tape (CT) AP7370-50W5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7370-50W5-7 | |
Description | IC REG LINEAR 5V 300MA SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP7370-50W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.41360 | ¥60.34 |
100 | ¥1.79620 | ¥179.62 |
250 | ¥1.62776 | ¥406.94 |
500 | ¥1.34716 | ¥673.58 |
1,000 | ¥1.01041 | ¥1,010.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92621 | ¥2,778.63 |
6,000 | ¥0.87007 | ¥5,220.42 |
15,000 | ¥0.81393 | ¥12,208.95 |
30,000 | ¥0.74657 | ¥22,397.10 |
75,000 | ¥0.71850 | ¥53,887.50 |