74LVC2G14FW4-7 | ||
---|---|---|
DigiKey Part Number | 74LVC2G14FW4-7DI-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G14FW4-7 | |
Description | IC INVERT 2CH 2-INP DFN1010-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 2 Channel Schmitt Trigger X2-DFN1010-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07955 | ¥5,397.75 |
10,000 | ¥1.00990 | ¥10,099.00 |
25,000 | ¥0.92632 | ¥23,158.00 |
50,000 | ¥0.89150 | ¥44,575.00 |