ADA4622-2ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADA4622-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4622-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4622-2ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADA4622-2ACPZ-R7 | |
Description | IC OPAMP JFET 2 CIRCUIT 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-LFCSP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4622-2ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 15.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 665µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.14800 | ¥481.48 |
25 | ¥45.51920 | ¥1,137.98 |
100 | ¥39.45080 | ¥3,945.08 |
250 | ¥37.42740 | ¥9,356.85 |
500 | ¥33.58362 | ¥16,791.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.32356 | ¥42,485.34 |
3,000 | ¥26.90739 | ¥80,722.17 |