4178200XX-3 | ||
---|---|---|
DigiKey Part Number | 586-4178200XX-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4178200XX-3 | |
Description | LCD CONTROLLER DT-4096 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | DT-4096 LCD Driver/Controller 12V, 24V RS-232 | |
Datasheet | Datasheet | |
EDA/CAD Models | 4178200XX-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 12V, 24V | |
Voltage - Output | - | |
Interface | RS-232 | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,337.33000 | ¥2,337.33 |