4176400XX-3 | ||
---|---|---|
DigiKey Part Number | 586-4176400XX-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4176400XX-3 | |
Description | LCD CONTROLLER ALT-1920 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | ALT-1920 LCD Driver/Controller 12V, 24V 3.3V, 5V, 12V, 18V RS-232 4.2" L x 3.6" W (107mm x 92mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 4176400XX-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 12V, 24V | |
Voltage - Output | 3.3V, 5V, 12V, 18V | |
Size / Dimension | 4.2" L x 3.6" W (107mm x 92mm) | |
Interface | RS-232 | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,686.54000 | ¥1,686.54 |
10 | ¥1,621.70000 | ¥16,217.00 |