4160260XX-3 | ||
---|---|---|
DigiKey Part Number | 586-4160260XX-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4160260XX-3 | |
Description | LCD CONTROLLER HD-3000V2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | HD-3000v2 LCD Driver/Controller RS-232 4.00" L x 3.00" W (101.6mm x 76.2mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 4160260XX-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | - | |
Voltage - Output | - | |
Size / Dimension | 4.00" L x 3.00" W (101.6mm x 76.2mm) | |
Interface | RS-232 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,133.06000 | ¥4,133.06 |