4177400XX-3 | ||
---|---|---|
DigiKey Part Number | 586-4177400XX-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4177400XX-3 | |
Description | LCD CONTROLLER DT-1920-DP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DT-1920-DP LCD Driver/Controller 3.3V, 5V, 12V RS-232 3.6" L x 2.5" W (91.4mm x 62.7mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 4177400XX-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | - | |
Voltage - Output | 3.3V, 5V, 12V | |
Size / Dimension | 3.6" L x 2.5" W (91.4mm x 62.7mm) | |
Interface | RS-232 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,515.81000 | ¥1,515.81 |
10 | ¥1,457.47700 | ¥14,574.77 |