4177301XX-3 | ||
---|---|---|
DigiKey Part Number | 586-4177301XX-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4177301XX-3 | |
Description | LCD CONTROLLER HX-1920-PRO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | HX-1920-PRO LCD Driver/Controller 3.3V, 5V, 10V, 12V, 18V Ethernet, I2C, RS-232 7" L x 4.7" W (179mm x 120mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 4177301XX-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | - | |
Voltage - Output | 3.3V, 5V, 10V, 12V, 18V | |
Size / Dimension | 7" L x 4.7" W (179mm x 120mm) | |
Interface | Ethernet, I2C, RS-232 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,090.54000 | ¥4,090.54 |
10 | ¥3,933.21000 | ¥39,332.10 |