4176100XX-3 | ||
---|---|---|
DigiKey Part Number | 4176100XX-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4176100XX-3 | |
Description | LCD CONTROLLER SP-4096 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | SP-4096 LCD Driver/Controller | |
Datasheet | Datasheet | |
EDA/CAD Models | 4176100XX-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | - | |
Voltage - Output | - | |
Size / Dimension | - | |
Interface | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Brief | SP-4096 Brochure |
Environmental Information | |
CAD Models | 4176100XX-3 Models |
Product Drawings | SP-4096 PCB Drawing |
Manuals | SP-4096 Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,626.21000 | ¥2,626.21 |
Attribute | Description |
---|---|
Other Names | SP-4096 417610013-3 417610012-3 |
Standard Package | 1 |