Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 23dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | LE866AA-NA | |
Memory Size | 32kB Flash, 32kB RAM | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 850mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SMD Module | |
Base Product Number |