4G LTE CAT-1 (AT&T) RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Verified | Cellular | 4G LTE CAT-1 (AT&T) | - | - | - | 23dBm | -102dBm | SPI, UART, USB | Integrated, Chip + U.FL | LE866AA-NA | 32kB Flash, 32kB RAM | 3V ~ 5.5V | - | 850mA | Through Hole | -40°C ~ 85°C | 20-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | 4G LTE CAT-1 (AT&T) | - | - | 10Mbps | - | - | UART, USB | - | - | - | 3.2V ~ 4.5V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Discontinued at Digi-Key | Cut Tape (CT) | Discontinued at Digi-Key | Not Verified | Cellular | 4G LTE CAT-1 (AT&T) | - | - | 10Mbps | - | - | UART, USB | Antenna Not Included | - | - | - | - | - | Surface Mount | -40°C ~ 85°C | Module |