XB-9XR-DMRM-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB-9XR-DMRM-001

DigiKey Part Number
602-XB-9XR-DMRM-001-ND
Manufacturer
Manufacturer Product Number
XB-9XR-DMRM-001
Description
XBEE XR MICRO 900MHZ DIGIMESH RF
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
902MHz ~ 928MHz
Data Rate
5Mbps
Power - Output
19dBm
Sensitivity
-113dBm
Serial Interfaces
ADC, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
28mA
Current - Transmitting
88mA ~ 110mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥363.03000¥363.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.