General ISM < 1GHz ISM Transceiver Module 902MHz ~ 928MHz Antenna Not Included, SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB-9XR-DMST-001

DigiKey Part Number
602-XB-9XR-DMST-001-ND
Manufacturer
Manufacturer Product Number
XB-9XR-DMST-001
Description
XBEE XR 900 MHZ DIGIMESH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz ISM Transceiver Module 902MHz ~ 928MHz Antenna Not Included, SMA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-113dBm
Mfr
Serial Interfaces
Ethernet, SPI, UART
Series
Antenna Type
Antenna Not Included, SMA
Packaging
Tray
Utilized IC / Part
EFR32FG13P231F512
Part Status
Active
Voltage - Supply
2.1V ~ 3.6V
RF Family/Standard
General ISM < 1GHz
Current - Receiving
28mA
Protocol
Current - Transmitting
110mA
Modulation
FHSS
Mounting Type
Through Hole
Frequency
902MHz ~ 928MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
5Mbps
Package / Case
20-DIP Module
Power - Output
19dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥384.55000¥384.55
100¥366.85950¥36,685.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.