General ISM < 1GHz ISM Transceiver Module 915MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB-9XR-DMUM-031

DigiKey Part Number
602-XB-9XR-DMUM-031-ND
Manufacturer
Manufacturer Product Number
XB-9XR-DMUM-031
Description
XBEE XR 900 MHZ DIGIMESH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz ISM Transceiver Module 915MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-113dBm
Mfr
Serial Interfaces
Ethernet, SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Tray
Utilized IC / Part
EFR32FG13P231F512
Part Status
Active
Voltage - Supply
2.1V ~ 3.6V
RF Family/Standard
General ISM < 1GHz
Current - Receiving
28mA
Protocol
Current - Transmitting
110mA
Modulation
FHSS
Mounting Type
Surface Mount
Frequency
915MHz ~ 928MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
5Mbps
Package / Case
34-SMD Module
Power - Output
13dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥363.05000¥363.05
100¥345.52130¥34,552.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.