
XB-LPX-DMST-001 | |
|---|---|
DigiKey Part Number | 602-XB-LPX-DMST-001-ND |
Manufacturer | |
Manufacturer Product Number | XB-LPX-DMST-001 |
Description | XB LPX 900 MHZ DIGIMESH RPSMA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz ISM Transceiver Module 902MHz ~ 928MHz Antenna Not Included |
Datasheet | Datasheet |
Category | Power - Output 19dBm |
Mfr | Sensitivity -113dBm |
Series | Serial Interfaces ADC, SPI, UART |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 28mA |
Protocol | Current - Transmitting 110mA |
Frequency 902MHz ~ 928MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 5Mbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥384.55000 | ¥384.55 |



