
XB-9XR-DMUS-001 | |
|---|---|
DigiKey Part Number | 602-XB-9XR-DMUS-001-ND |
Manufacturer | |
Manufacturer Product Number | XB-9XR-DMUS-001 |
Description | XB-9XR-DMUS-001 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, SPI, UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part EFR32FG13P231F512 |
Packaging Tray | Voltage - Supply 2.1V ~ 3.6V |
Part Status Active | Current - Receiving 28mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 110mA |
Frequency 902MHz ~ 928MHz | Mounting Type Surface Mount |
Data Rate 5Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 19dBm | Package / Case 37-SMD Module |
Sensitivity -113dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥384.55000 | ¥384.55 |





