XBee XR 900 XBee-PRO® DigiMesh 900 Cellular Transceiver 902MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBee XR 900 XBee-PRO® DigiMesh 900 Cellular Transceiver 902MHz ~ 928MHz Evaluation Board
Digi XBee XR 900 Dev Kit - Unboxing | DigiKey

XK-9XR-DMM-0

DigiKey Part Number
602-XK-9XR-DMM-0-ND
Manufacturer
Manufacturer Product Number
XK-9XR-DMM-0
Description
XBEE XR 900 MHZ MMT DEV KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XBee XR 900 XBee-PRO® DigiMesh 900 Cellular Transceiver 902MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s), Accessories
Manufacturer
Digi
Antenna Type
U.FL Antenna(s) Included
Series
Utilized IC / Part
XBee XR 900
Packaging
Box
RF Type
Cellular
Part Status
Active
RF Frequency
902MHz ~ 928MHz
Type
Cellular
Function
Transceiver
Frequency
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,645.73000¥1,645.73
Manufacturers Standard Package