656112x304F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561124304F

DigiKey Part Number
350-4128-ND
Manufacturer
Manufacturer Product Number
6561124304F
Description
LED PNL IND GRN/RED CLR QUICK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 24V 10mA Green, 11mA Red Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
Clear
Ratings
DC
Voltage
24V
Current
10mA Green, 11mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
910mcd Green, 330mcd Red
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.26000¥192.26
10¥153.37400¥1,533.74
100¥130.82440¥13,082.44
500¥121.05028¥60,525.14
Manufacturers Standard Package