M3902963-368
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/63-368

DigiKey Part Number
4306-M39029/63-368-ND
Manufacturer
Manufacturer Product Number
M39029/63-368
Description
CONTACTS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bag
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,597
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.41000¥18.41
10¥15.66600¥156.66
25¥14.68480¥367.12
50¥13.98400¥699.20
100¥13.31490¥1,331.49
250¥12.48112¥3,120.28
500¥11.88504¥5,942.52
1,000¥11.31788¥11,317.88
2,500¥10.60969¥26,524.23
Manufacturers Standard Package