Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.752" L x 2.815" W (95.30mm x 71.50mm) X 1.083" (27.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0719

DigiKey Part Number
1738-FIT0719-ND
Manufacturer
Manufacturer Product Number
FIT0719
Description
CASE ALUM BLK 3.752"LX2.815"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.752" L x 2.815" W (95.30mm x 71.50mm) X 1.083" (27.50mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4B
Size / Dimension
3.752" L x 2.815" W (95.30mm x 71.50mm)
Height
1.083" (27.50mm)
Area (L x W)
10.6in² (68cm²)
Design
Hand Held, End Panel and Cover
Material
Metal, Aluminum
Color
Black
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.67000¥133.67
Manufacturers Standard Package