
5810160031 | |
|---|---|
DigiKey Part Number | 116-1134-ND |
Manufacturer | |
Manufacturer Product Number | 5810160031 |
Description | MODICE LARGE ENCL WITH 2 HS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) Black |
Datasheet | Datasheet |
Category | Features IP67/IP69K, 2 Heat Sinks |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products ModICE™ Series |
Series | Size / Dimension 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Polymer, Glass Filled |
Type Enclosure |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥332.42000 | ¥332.42 |
| 5 | ¥284.18200 | ¥1,420.91 |
| 21 | ¥247.09429 | ¥5,188.98 |
| 42 | ¥230.94929 | ¥9,699.87 |
| 63 | ¥226.73159 | ¥14,284.09 |










