



5810130051 | |
|---|---|
DigiKey Part Number | 116-1118-ND |
Manufacturer | |
Manufacturer Product Number | 5810130051 |
Description | CONN HEADER R/A 30POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polymer, Glass Filled |
Number of Positions | Features Ferrite Filter |
Number of Rows 3 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.35000 | ¥248.35 |
| 36 | ¥192.86556 | ¥6,943.16 |
| 108 | ¥178.49028 | ¥19,276.95 |
| 504 | ¥160.13026 | ¥80,705.65 |







