



5810160005 | |
|---|---|
DigiKey Part Number | 116-1132-ND |
Manufacturer | |
Manufacturer Product Number | 5810160005 |
Description | CONN HEADER R/A 60POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polymer, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 3 | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.92000 | ¥281.92 |
| 10 | ¥239.59000 | ¥2,395.90 |
| 36 | ¥218.88833 | ¥7,879.98 |
| 72 | ¥208.44750 | ¥15,008.22 |
| 108 | ¥202.57509 | ¥21,878.11 |
| 252 | ¥190.83377 | ¥48,090.11 |









