
FIT0776 | |
|---|---|
DigiKey Part Number | 1738-FIT0776-ND |
Manufacturer | |
Manufacturer Product Number | FIT0776 |
Description | CASE METAL ALUMINUM BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover X |
Category | Platform Raspberry Pi 4B |
Manufacturer DFRobot | Design Hand Held, End Panel and Cover |
Packaging Bulk | Material Metal, Aluminum |
Part Status Active | Color Black |
Container Type Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.73000 | ¥97.73 |










