



ED-PI4CASE-OB | |
|---|---|
DigiKey Part Number | 4555-ED-PI4CASE-OB-ND |
Manufacturer | |
Manufacturer Product Number | ED-PI4CASE-OB |
Description | PASSIVE COOLING OPEN ALUM CNC CA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.484" L x 2.224" W (88.50mm x 56.50mm) X 0.748" (19.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.484" L x 2.224" W (88.50mm x 56.50mm) |
Manufacturer EDATEC | Height 0.748" (19.00mm) |
Packaging Box | Area (L x W) 7.75in² (50.0cm²) |
Part Status Active | Design Hand Held, End Panel and Cover |
Container Type Case | Material Metal, Aluminum |
Platform Raspberry Pi 4 | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.89000 | ¥57.89 |








