


DFR0524 | |
|---|---|
DigiKey Part Number | 1738-1451-ND |
Manufacturer | |
Manufacturer Product Number | DFR0524 |
Description | GRAPHIC DISPLAY OLED RGB 5.5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix HDMI, USB 5.5" (139.70mm) 1920 x 1080 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5.5" (139.70mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 1920 x 1080 | |
Interface | HDMI, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,153.79000 | ¥1,153.79 |






