Graphic LCD Display Module Red, Green, Blue (RGB) IPS (In-Plane Switching) I2C 11.6" (294.64mm) 1920 x 1080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0955

DigiKey Part Number
1738-FIT0955-ND
Manufacturer
Manufacturer Product Number
FIT0955
Description
GRAPHIC DISPLAY IPS RGB 11.6"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) IPS (In-Plane Switching) I2C 11.6" (294.64mm) 1920 x 1080
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
256.32mm W x 144.18mm H
Manufacturer
DFRobot
Backlight
LED
Packaging
Bulk
Dot Pixels
1920 x 1080
Part Status
Active
Interface
I2C
Display Type
IPS (In-Plane Switching)
Graphics Color
Red, Green, Blue (RGB)
Diagonal Screen Size
11.6" (294.64mm)
Dot Pitch
0.13mm W x 0.13mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,128.49000¥1,128.49
Manufacturers Standard Package