
PFB0612UHE-F00 | |
|---|---|
DigiKey Part Number | 603-1450-ND |
Manufacturer | |
Manufacturer Product Number | PFB0612UHE-F00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 67.8 CFM (1.90m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0612UHE-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 67.8 CFM (1.90m³/min) | |
Static Pressure | 2.129 in H2O (530.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 61.5dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.23000 | ¥187.23 |
| 10 | ¥153.45300 | ¥1,534.53 |
| 25 | ¥140.68280 | ¥3,517.07 |
| 50 | ¥131.49620 | ¥6,574.81 |
| 120 | ¥128.95292 | ¥15,474.35 |















