BFB04512MD-R00 | |
---|---|
DigiKey Part Number | 603-2127-ND |
Manufacturer | |
Manufacturer Product Number | BFB04512MD-R00 |
Description | FAN BLOWER 45X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 4.2 CFM (0.118m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 45mm L x 45mm H | |
Width | 20.00mm | |
Air Flow | 4.2 CFM (0.118m³/min) | |
Static Pressure | 0.269 in H2O (67.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 21.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥91.38400 | ¥913.84 |
25 | ¥82.68200 | ¥2,067.05 |
50 | ¥76.61260 | ¥3,830.63 |