BFB04512VHD | ||
---|---|---|
DigiKey Part Number | 603-2129-ND | |
Manufacturer | ||
Manufacturer Product Number | BFB04512VHD | |
Description | FAN BLOWER 45X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 6.0 CFM (0.168m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 45mm L x 45mm H | |
Width | 20.00mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.557 in H2O (138.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 30.5dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.31000 | ¥130.31 |
10 | ¥124.40000 | ¥1,244.00 |
25 | ¥112.55240 | ¥2,813.81 |
50 | ¥103.66640 | ¥5,183.32 |
100 | ¥93.00300 | ¥9,300.30 |
252 | ¥85.89460 | ¥21,645.44 |
504 | ¥79.97097 | ¥40,305.37 |