CBM-7530CF-230-404-20 | ||
---|---|---|
DigiKey Part Number | 2223-CBM-7530CF-230-404-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CBM-7530CF-230-404-20 | |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 9.9 CFM (0.277m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CBM-7530CF-230-404-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 24.50mm | |
Air Flow | 9.9 CFM (0.277m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 40.4dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.19000 | ¥69.19 |
10 | ¥66.05500 | ¥660.55 |
25 | ¥62.12600 | ¥1,553.15 |
50 | ¥59.76640 | ¥2,988.32 |
200 | ¥55.04800 | ¥11,009.60 |
400 | ¥51.50938 | ¥20,603.75 |
600 | ¥50.72295 | ¥30,433.77 |