ODB5009-05HB | |
---|---|
DigiKey Part Number | ODB5009-05HB-ND |
Manufacturer | |
Manufacturer Product Number | ODB5009-05HB |
Description | FAN BLOWER 50X9MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 50mm L x 50mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB5009-05HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 9.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 34.0dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.13000 | ¥294.13 |
10 | ¥268.60000 | ¥2,686.00 |
40 | ¥258.39875 | ¥10,335.95 |
80 | ¥241.39825 | ¥19,311.86 |
120 | ¥222.69900 | ¥26,723.88 |
280 | ¥219.29875 | ¥61,403.65 |