Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
AFB1212VHE-R00
AFB1212VHE-R00

AFB1212VHE-R00

DigiKey Part Number
603-1341-ND
Manufacturer
Manufacturer Product Number
AFB1212VHE-R00
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1212VHE-R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
48.0dB(A)
Mfr
Power (Watts)
7.2 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.565 lb (256.28 g)
Width
38.00mm
Current Rating (Amps)
0.600A
Air Flow
130.0 CFM (3.64m³/min)
Voltage Range
4 ~ 13.2VDC
Static Pressure
0.420 in H2O (104.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.69000¥199.69
10¥160.80900¥1,608.09
36¥141.01139¥5,076.41
72¥131.12625¥9,441.09
108¥125.64500¥13,569.66
252¥124.86052¥31,464.85
Manufacturers Standard Package