
1-NPL/603-1341 | |
|---|---|
DigiKey Part Number | 1-NPL/603-1341-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPL/603-1341 |
Description | FAN AXL 120X38MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 48.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.565 lb (256.28 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 4 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.94000 | ¥158.94 |
| 10 | ¥130.46900 | ¥1,304.69 |
| 25 | ¥119.65760 | ¥2,991.44 |
| 50 | ¥111.86440 | ¥5,593.22 |
| 100 | ¥108.57590 | ¥10,857.59 |












