SH1006-B | |
---|---|
DigiKey Part Number | 1722-1485-ND |
Manufacturer | |
Manufacturer Product Number | SH1006-B |
Description | M5 X 25MM MALE/FEMALE HEX HYBRID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 0.984" (25.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥12.70900 | ¥127.09 |
100 | ¥9.88640 | ¥988.64 |
1,000 | ¥8.47419 | ¥8,474.19 |
5,000 | ¥7.48553 | ¥37,427.65 |