17W08754B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W08759B

DigiKey Part Number
RPC6910-ND
Manufacturer
Manufacturer Product Number
17W08759B
Description
FLAT WASHER, NYLON, BLACK, .377
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.377" (9.58mm)
Diameter - Outside
0.875" (22.23mm)
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
In-Stock: 2,833
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.84000¥1.84
5¥1.49600¥7.48
10¥1.38800¥13.88
25¥1.25440¥31.36
50¥1.16700¥58.35
100¥1.08830¥108.83
250¥0.99840¥249.60
500¥0.93880¥469.40
1,000¥0.88550¥885.50
Manufacturers Standard Package