
3240137 | |
|---|---|
DigiKey Part Number | 277-15425-ND |
Manufacturer | |
Manufacturer Product Number | 3240137 |
Description | CONN SPADE TERM 16-20AWG M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M3 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3240137 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M3 Stud | Contact Material Copper |
Width - Outer Edges 0.224" (5.70mm) | Length - Termination 0.177" (4.50mm) |
Length - Overall 0.630" (16.00mm) | Tongue Inside Opening 0.126" (3.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |


