
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SW-PB8-AB12A1QE-1 | |
---|---|
DigiKey Part Number | 2057-SW-PB8-AB12A1QE-1-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-AB12A1QE-1 |
Description | SNAP-ACTING PUSHBUTTON SWITCH, B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 38 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
In-Stock: 228
Can ship immediately
Quantity
All prices are in USD
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.88000 | $3.88 |
10 | $3.34700 | $33.47 |
25 | $3.15680 | $78.92 |
50 | $3.01980 | $150.99 |
100 | $2.88850 | $288.85 |
250 | $2.72332 | $680.83 |
500 | $2.60442 | $1,302.21 |
1,000 | $2.49053 | $2,490.53 |