




FS57003PLT2B2M1QEH | |
|---|---|
DigiKey Part Number | EG5491-ND |
Manufacturer | |
Manufacturer Product Number | FS57003PLT2B2M1QEH |
Description | SWITCH PUSHBUTTON 3PDT 1A 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FS57003PLT2B2M1QEH Models |
Category | Voltage Rating - DC 9 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function On-On | Electrical Life 30,000 Cycles |
Current Rating (Amps) 1A (DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.39000 | ¥79.39 |
| 10 | ¥68.54200 | ¥685.42 |
| 27 | ¥64.31296 | ¥1,736.45 |
| 54 | ¥61.51352 | ¥3,321.73 |
| 108 | ¥58.83028 | ¥6,353.67 |
| 270 | ¥55.45585 | ¥14,973.08 |
| 513 | ¥53.20316 | ¥27,293.22 |
| 1,026 | ¥50.86870 | ¥52,191.29 |








