
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17W04721B | |
---|---|
DigiKey Part Number | RPC6869-ND |
Manufacturer | |
Manufacturer Product Number | 17W04721B |
Description | FLAT WASHER, NYLON, BLACK, .375 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) | |
Diameter - Outside | 0.505" (12.83mm) | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
In-Stock: 4,975
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.97000 | ¥0.97 |
5 | ¥0.83400 | ¥4.17 |
10 | ¥0.76700 | ¥7.67 |
25 | ¥0.68720 | ¥17.18 |
50 | ¥0.63680 | ¥31.84 |
100 | ¥0.59220 | ¥59.22 |
250 | ¥0.54096 | ¥135.24 |
500 | ¥0.50698 | ¥253.49 |
1,000 | ¥0.47678 | ¥476.78 |
You May Also Be Interested InSee All
8 Items