SH1002-J | |
---|---|
DigiKey Part Number | 1722-1483-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-J |
Description | M4 X 45MM MALE/FEMALE HEX HYBRID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 1.772" (45.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 2.087" (53.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.34000 | ¥11.34 |
5 | ¥9.47800 | ¥47.39 |
10 | ¥8.52800 | ¥85.28 |
25 | ¥7.58200 | ¥189.55 |
50 | ¥6.82420 | ¥341.21 |
100 | ¥6.63510 | ¥663.51 |
250 | ¥6.44572 | ¥1,611.43 |
500 | ¥6.25620 | ¥3,128.10 |
1,000 | ¥5.68737 | ¥5,687.37 |