SH1006-K | |
---|---|
DigiKey Part Number | 1722-1493-ND |
Manufacturer | |
Manufacturer Product Number | SH1006-K |
Description | M5 X 65MM MALE/FEMALE HEX HYBRID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 2.559" (65.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Between Board Height | 2.559" (65.00mm) | |
Length - Overall | 2.874" (73.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥19.08400 | ¥190.84 |
100 | ¥14.84490 | ¥1,484.49 |
1,000 | ¥12.72417 | ¥12,724.17 |
5,000 | ¥11.23969 | ¥56,198.45 |