CF4245FH0R0-05-NH | ||
---|---|---|
DigiKey Part Number | 2987-CF4245FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4245FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4245FH0R0-05-NHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CF4245FH0R0-05-NH | |
Description | CONN FFC FPC 45POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 45 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.46300 | ¥34.63 |
25 | ¥3.16400 | ¥79.10 |
50 | ¥2.97880 | ¥148.94 |
100 | ¥2.85520 | ¥285.52 |
250 | ¥2.60676 | ¥651.69 |
500 | ¥2.48252 | ¥1,241.26 |
1,000 | ¥2.04807 | ¥2,048.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.86192 | ¥6,516.72 |
7,000 | ¥1.79985 | ¥12,598.95 |
10,500 | ¥1.67572 | ¥17,595.06 |
17,500 | ¥1.65090 | ¥28,890.75 |
24,500 | ¥1.61366 | ¥39,534.67 |