


5051104591 | |
|---|---|
DigiKey Part Number | WM11293TR-ND - Tape & Reel (TR) WM11293CT-ND - Cut Tape (CT) WM11293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051104591 |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051104591 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.14200 | ¥151.42 |
| 25 | ¥14.19480 | ¥354.87 |
| 50 | ¥13.51640 | ¥675.82 |
| 100 | ¥12.87060 | ¥1,287.06 |
| 250 | ¥12.06392 | ¥3,015.98 |
| 500 | ¥11.48802 | ¥5,744.01 |
| 1,000 | ¥11.07625 | ¥11,076.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.29301 | ¥33,879.03 |
| 6,000 | ¥10.75462 | ¥64,527.72 |
















