BK-57-TR | ||
---|---|---|
DigiKey Part Number | BK-57-TR-ND - Tape & Reel (TR) BK-57-CT-ND - Cut Tape (CT) BK-57-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BK-57-TR | |
Description | BATT CONTACT CLIP AA 1 CELL SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Battery Contact Clip AA 1 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | BK-57-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.460" (11.68mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.79600 | ¥57.96 |
50 | ¥5.08160 | ¥254.08 |
100 | ¥4.79100 | ¥479.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥4.41033 | ¥1,323.10 |
600 | ¥4.14162 | ¥2,484.97 |
1,500 | ¥3.87295 | ¥5,809.43 |
3,000 | ¥3.53713 | ¥10,611.39 |
7,500 | ¥3.26848 | ¥24,513.60 |