



206 | |
|---|---|
DigiKey Part Number | 36-206-ND |
Manufacturer | |
Manufacturer Product Number | 206 |
Description | BATTERY AA SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery AA Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Mounting Type PCB, Surface Mount |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.500" (12.70mm) |
Battery Type, Function Cylindrical, Contact (Single) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.79100 | ¥17.91 |
| 25 | ¥1.66520 | ¥41.63 |
| 100 | ¥1.48890 | ¥148.89 |
| 500 | ¥1.30766 | ¥653.83 |
| 1,000 | ¥1.23639 | ¥1,236.39 |
| 2,500 | ¥1.16387 | ¥2,909.67 |
| 5,000 | ¥1.08555 | ¥5,427.75 |











