PYBE30-Q24-S24 | ||
---|---|---|
DigiKey Part Number | 102-6020-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE30-Q24-S24 | |
Description | DC DC CONVERTER 24V 30W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYBE30-Q24-S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.21000 | ¥267.21 |
5 | ¥265.13000 | ¥1,325.65 |
19 | ¥263.07053 | ¥4,998.34 |
38 | ¥258.95947 | ¥9,840.46 |
57 | ¥246.62895 | ¥14,057.85 |
114 | ¥226.07675 | ¥25,772.75 |
266 | ¥221.96594 | ¥59,042.94 |